+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5672

Transistor: NPN; bipolar; 120V; 30A; 6W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5672
TME Symbol:
2N5672

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
120V
Collector current
30A
Power dissipation
6W
Case
TO3
Mounting
THT
Gross weight8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5672
0 in TME stock
Net price for quantities from 6 pcs - 58.68 USDGross price for quantities from 6 pcs - 70.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.