+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5783

Transistor: PNP; bipolar; 40V; 3.5A; 10W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5783
TME Symbol:
2N5783

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3.5A
Power dissipation
10W
Gross weight0.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5783
0 in TME stock
Net price for quantities from 20 pcs - 17.88 USDGross price for quantities from 20 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)