+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5784

Transistor: NPN; 3.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5784
TME Symbol:
2N5784

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector current
3.5A
Gross weight0.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5784
0 in TME stock
Net price for quantities from 16 pcs - 19.02 EURGross price for quantities from 16 pcs - 22.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.