+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5795AU

Transistor: PNP; 60V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5795AU
TME Symbol:
2N5795AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
0.6W
Mounting
SMD
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5795AU
0 in TME stock
Net price for quantities from 6 pcs - 48.83 GBPGross price for quantities from 6 pcs - 58.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.