+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5875

Transistor: PNP; 60V; 10A; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5875
TME Symbol:
2N5875

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Collector current
10A
Case
TO3
Gross weight7.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5875
0 in TME stock
Net price for quantities from 8 pcs - 37.54 EURGross price for quantities from 8 pcs - 45.05 EUR
No. of pieces (Multiplicity: 1)