+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5876

Transistor: PNP; 80V; 10A; 150W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5876
TME Symbol:
2N5876

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
150W
Case
TO3
Gross weight6.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5876
0 in TME stock
Net price for quantities from 8 pcs - 43.95 USDGross price for quantities from 8 pcs - 52.74 USD
No. of pieces (Multiplicity: 1)