+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5954

Transistor: PNP; bipolar; 80V; 6A; 40W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5954
TME Symbol:
2N5954

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
6A
Power dissipation
40W
Case
TO66
Mounting
THT
Gross weight0.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5954
0 in TME stock
Net price for quantities from 8 pcs - 40.55 EURGross price for quantities from 8 pcs - 48.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.