+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5956

Transistor: PNP; 40V; 6A; 4W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5956
TME Symbol:
2N5956

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
40V
Collector current
6A
Power dissipation
4W
Case
TO66
Gross weight0.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5956
0 in TME stock
Net price for quantities from 8 pcs - 40.58 EURGross price for quantities from 8 pcs - 48.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.