+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6033

Transistor: NPN; bipolar; 120V; 40A; 140W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6033
TME Symbol:
2N6033

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
120V
Collector current
40A
Power dissipation
140W
Case
TO3
Mounting
THT
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6033
0 in TME stock
Net price for quantities from 3 pcs - 103.67 EURGross price for quantities from 3 pcs - 124.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.