+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6051

Transistor: PNP; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6051
TME Symbol:
2N6051

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Case
TO3
Mounting
SMD
Gross weight5.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N6051
0 in TME stock
Net price for quantities from 7 pcs - 43.43 EURGross price for quantities from 7 pcs - 52.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.