+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6078

Transistor: PNP; bipolar; 250V; 7A; 45W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6078
TME Symbol:
2N6078

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
7A
Power dissipation
45W
Case
TO66
Mounting
THT
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6078
0 in TME stock
Net price for quantities from 6 pcs - 59.19 USDGross price for quantities from 6 pcs - 71.03 USD
No. of pieces (Multiplicity: 1)