+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6248

Transistor: PNP; bipolar; 100V; 125W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6248
TME Symbol:
2N6248

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Power dissipation
125W
Case
TO3
Mounting
THT
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6248
0 in TME stock
Net price for quantities from 6 pcs - 52.10 EURGross price for quantities from 6 pcs - 62.52 EUR
No. of pieces (Multiplicity: 1)