+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6315

Transistor: NPN; bipolar; 60V; 7A; 90W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6315
TME Symbol:
2N6315

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
7A
Power dissipation
90W
Mounting
THT
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6315
0 in TME stock
Net price for quantities from 8 pcs - 41.29 EURGross price for quantities from 8 pcs - 49.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.