+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6317

Transistor: PNP; bipolar; 60V; 7A; 90W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6317
TME Symbol:
2N6317

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
7A
Power dissipation
90W
Case
TO66
Mounting
THT
Gross weight0.76 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6317
0 in TME stock
Net price for quantities from 10 pcs - 35.35 USDGross price for quantities from 10 pcs - 42.42 USD
No. of pieces (Multiplicity: 1)