+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6318

Transistor: PNP; bipolar; 80V; 7A; 90W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6318
TME Symbol:
2N6318

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
7A
Power dissipation
90W
Case
TO66
Mounting
THT
Gross weight0.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6318
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.
Net price for quantities from 11 pcs - 28.62 EURGross price for quantities from 11 pcs - 34.35 EUR