+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6328

Transistor: NPN; bipolar; 100V; 30A; 200W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6328
TME Symbol:
2N6328

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
30A
Power dissipation
200W
Case
TO3
Mounting
THT
Gross weight7.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6328
0 in TME stock
Net price for quantities from 3 pcs - 131.35 USDGross price for quantities from 3 pcs - 157.62 USD
No. of pieces (Multiplicity: 1)