+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6372

Transistor: PNP; bipolar; 80V; 6A; 40W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6372
TME Symbol:
2N6372

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
6A
Power dissipation
40W
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N6372
0 in TME stock
Net price for quantities from 6 pcs - 54.57 EURGross price for quantities from 6 pcs - 65.48 EUR
No. of pieces (Multiplicity: 1)