+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6378

Transistor: PNP; bipolar; 100V; 250W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6378
TME Symbol:
2N6378

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Power dissipation
250W
Case
TO3
Mounting
THT
Gross weight8.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6378
0 in TME stock
Net price for quantities from 2 pcs - 174.69 EURGross price for quantities from 2 pcs - 209.63 EUR
No. of pieces (Multiplicity: 1)