+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2N6421

Transistor: PNP; bipolar; 250V; 2A; 35W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6421
TME Symbol:
2N6421

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
2A
Power dissipation
35W
Case
TO66
Mounting
THT
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6421
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 13.
Multiple of: 1.
Net price for quantities from 13 pcs - 25.77 EURGross price for quantities from 13 pcs - 30.92 EUR