+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6422

Transistor: PNP; bipolar; 300V; 2A; 35W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6422
TME Symbol:
2N6422

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
2A
Power dissipation
35W
Case
TO66
Mounting
THT
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6422
0 in TME stock
Net price for quantities from 13 pcs - 20.84 GBPGross price for quantities from 13 pcs - 25.01 GBP
No. of pieces (Multiplicity: 1)