+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6673

Transistor: NPN; 8A; 150W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6673
TME Symbol:
2N6673

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector current
8A
Power dissipation
150W
Case
TO3
Gross weight8.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
2N6673
0 in TME stock
Net price for quantities from 4 pcs - 88.91 EURGross price for quantities from 4 pcs - 106.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.