+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N696

Transistor: NPN; bipolar; 40V; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N696
TME Symbol:
2N696

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
0.6W
Mounting
THT
Gross weight0.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N696
0 in TME stock
Net price for quantities from 13 pcs - 27.52 USDGross price for quantities from 13 pcs - 33.02 USD
No. of pieces (Multiplicity: 1)