+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N7002DW-TP

Transistor: N-MOSFET x2; unipolar; 60V; 0.215A; 0.3W; SOT363

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
2N7002DW-TP
TME Symbol:
2N7002DW-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.215A
Power dissipation
0.3W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
1.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors MICRO COMMERCIAL COMPONENTS,
*
2N7002DW-TP
3653 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs