+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N7369

Transistor: PNP; bipolar; 80V; 10A; 115W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N7369
TME Symbol:
2N7369

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
115W
Mounting
THT
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N7369
0 in TME stock
Net price for quantities from 2 pcs - 259.21 EURGross price for quantities from 2 pcs - 311.04 EUR
No. of pieces (Multiplicity: 1)