+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N918

Transistor: NPN; bipolar; 15V; 50mA; 0.2W; TO72

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N918
TME Symbol:
2N918

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
15V
Collector current
50mA
Power dissipation
0.2W
Case
TO72
Current gain
10...200
Mounting
THT
Kind of package
bulk
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N918
0 in TME stock
Net price for quantities from 100 pcs - 14.96 USDGross price for quantities from 100 pcs - 17.96 USD
No. of pieces (Multiplicity: 100)