+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2PH1-40-UA

Connector: pin strips; pin header; male; PIN: 40; THT; straight; 2mm

Manufacturer: ADAM TECH

Manufacturer part number:
2PH1-40-UA
TME Symbol:
2PH1-40-UA

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
40
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
1x40
Contact plating
gold-plated
Gross weight1.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
2PH1-40-UA
2463 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 200 pcsBag = 500 pcs