+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2PH1R-40-UA

Connector: pin strips; pin header; male; PIN: 40; THT; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
2PH1R-40-UA
TME Symbol:
2PH1R-40-UA

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
40
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2mm
Connector pinout layout
1x40
Contact plating
gold-plated
Gross weight1.227 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
2PH1R-40-UA
2285 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsBag = 500 pcs