+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2PH2-80-UA

Connector: pin strips; pin header; male; PIN: 80; THT; straight; 2mm


Manufacturer: ADAM TECH

Manufacturer part number:
2PH2-80-UA
TME Symbol:
2PH2-80-UA

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
80
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
2x40
Contact plating
gold-plated
Gross weight2.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
2PH2-80-UA
1090 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 20 pcs - 0.74 EURGross price for quantities from 20 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
Net price for quantities from 400 pcs - 0.57 EURGross price for quantities from 400 pcs - 0.68 EUR
Packaging method by the manufacturer:Bag = 100 pcs