+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2PH2R-80-UA

Connector: pin strips; pin header; male; PIN: 80; THT; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
2PH2R-80-UA
TME Symbol:
2PH2R-80-UA

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
80
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2mm
Connector pinout layout
2x40
Contact plating
gold-plated
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
2PH2R-80-UA
618 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 20 pcs - 1.02 EURGross price for quantities from 20 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 300 pcs - 0.79 EURGross price for quantities from 300 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs