+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC0106T2A1-12

Module: gate driver board; IGBT half-bridge; pin header; 1.2kV


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SC0106T2A1-12
TME Symbol:
2SC0106T2A1-12

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge
Mounting
pin header
Operating temperature
-40...105°C
Technology
SCALE™-2+
Voltage class
1.2kV
Frequency
50kHz
Output current
6A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight15.64 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SC0106T2A1-12
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.87 GBPGross price for quantities from 1 pcs - 26.25 GBP