+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC0635T2A1-45

Module: gate driver board; SCALE™-2; 4.5kV; 14.5÷15.5VDC; 100kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SC0635T2A1-45
TME Symbol:
2SC0635T2A1-45

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
4.5kV
Frequency
0.1MHz
Output current
35A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SC0635T2A1-45
0 in TME stock
Net price for quantities from 1 pcs - 255.00 EURGross price for quantities from 1 pcs - 306.00 EUR
Net price for quantities from 3 pcs - 231.00 EURGross price for quantities from 3 pcs - 277.21 EUR
Net price for quantities from 6 pcs - 216.00 EURGross price for quantities from 6 pcs - 259.21 EUR
Net price for quantities from 12 pcs - 200.00 EURGross price for quantities from 12 pcs - 240.00 EUR
No. of pieces (Multiplicity: 1)