+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC0650P2A0-17

Module: gate driver board; IGBT half-bridge,MOSFET half-bridge


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SC0650P2A0-17
TME Symbol:
2SC0650P2A0-17

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge, MOSFET half-bridge
Application
for medium and high power application
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
1.7kV
Frequency
150kHz
Output current
50A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SC0650P2A0-17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.80 USDGross price for quantities from 1 pcs - 186.96 USD
Net price for quantities from 10 pcs - 142.64 USDGross price for quantities from 10 pcs - 171.16 USD
Net price for quantities from 20 pcs - 141.54 USDGross price for quantities from 20 pcs - 169.85 USD