+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD882

Transistor: NPN; bipolar; 40V; 3A; 12.5W; SOT32


Manufacturer: STMicroelectronics

Manufacturer part number:
2SD882
TME Symbol:
2SD882

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
12.5W
Case
SOT32
Mounting
THT
Kind of package
tube
Frequency
90MHz
Gross weight0.638 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
2SD882
340 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.37 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs