+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC1000MX

Capacitor: polymer; 1000uF; 2.5VDC; THT; ±20%; Ø8x9mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
2SEPC1000MX
TME Symbol:
2SEPC1000MX

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
2.5V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x9mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
6.1A
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
9mm
Gross weight0.7 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC1000MX
0 in TME stock
Net price for quantities from 200 pcs - 0.65 GBPGross price for quantities from 200 pcs - 0.78 GBP
Net price for quantities from 400 pcs - 0.62 GBPGross price for quantities from 400 pcs - 0.75 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.