+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC100MZ

Capacitor: polymer; 100uF; 2VDC; THT; ±20%; Ø5x9mm; Pitch: 2mm; 5000h


Manufacturer: PANASONIC

Manufacturer part number:
2SEPC100MZ
TME Symbol:
2SEPC100MZ

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
2V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø5x9mm
Terminal pitch
2mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
4.18A
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
5mm
Height
9mm
Gross weight0.36 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC100MZ
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.