+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC820MD

Capacitor: polymer; 820uF; 2VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
2SEPC820MD
TME Symbol:
2SEPC820MD

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
820µF
Operating voltage
2V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
5.3A
Impedance
8mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC820MD
0 in TME stock
Net price for quantities from 200 pcs - 0.78 EURGross price for quantities from 200 pcs - 0.94 EUR
Net price for quantities from 600 pcs - 0.70 EURGross price for quantities from 600 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.81 EUR
Net price for quantities from 2000 pcs - 0.65 EURGross price for quantities from 2000 pcs - 0.78 EUR
No. of pieces (Multiplicity: 200)