+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC820MW

Capacitor: polymer; 820uF; 2.5VDC; THT; ±20%; Ø6.3x9mm; OS-CON SEPC


Manufacturer: PANASONIC

Manufacturer part number:
2SEPC820MW
TME Symbol:
2SEPC820MW

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
820µF
Operating voltage
2.5V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x9mm
Manufacturer series
OS-CON SEPC
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
9mm
Gross weight0.481 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC820MW
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 200 pcs - 0.45 EURGross price for quantities from 200 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs