+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2STF2360

Transistor: PNP; bipolar; 60V; 3A; 1.4W; SOT89


Manufacturer: STMicroelectronics

Manufacturer part number:
2STF2360
TME Symbol:
2STF2360-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
1.4W
Case
SOT89
Current gain
160...400
Mounting
SMD
Kind of package
reel, tape
Gross weight0.093 g
Certificates
See other products in this category: PNP SMD transistors STMicroelectronics,
*
2STF2360
580 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs