+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2STN1550

Transistor: NPN; bipolar; 50V; 5A; 1.6W; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
2STN1550
TME Symbol:
2STN1550

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
5A
Power dissipation
1.6W
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Gross weight0.157 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
2STN1550
667 in TME stock
Net price for quantities from 1 pcs - 0.65 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.49 GBP
Net price for quantities from 100 pcs - 0.27 GBPGross price for quantities from 100 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.21 GBPGross price for quantities from 500 pcs - 0.25 GBP
Net price for quantities from 1000 pcs - 0.20 GBPGross price for quantities from 1000 pcs - 0.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs