+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020001R1000

Enabling switch; wires; plastic; black,yellow; JSHD2C; IP54; 0.2m


Manufacturer: ABB

Manufacturer part number:
2TLA020001R1000
TME Symbol:
2TLA020001R1000

Specification

Manufacturer
ABB
Type of safety switch
enabling switch
Electrical connection
wires
Body material
plastic
Colour
black, yellow
Manufacturer series
JSHD2C
IP rating
IP54
Operating temperature
-25...55°C
Lead length
0.2m
Gross weight21.7 g
Certificates
EAN code7350024456837
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA020001R1000
0 in TME stock
Net price for quantities from 1 pcs - 66.61 USDGross price for quantities from 1 pcs - 79.93 USD
Net price for quantities from 20 pcs - 62.16 USDGross price for quantities from 20 pcs - 74.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.