+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ABB | |
Type of control accessories | control cassette | |
Manufacturer series | SMILE | |
Number of buttons | 1 | |
Button shape | mushroom | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | NC x2 | |
Actuator colour | red | |
Button marking | arrows | |
Operating temperature | -10...55°C | |
Illumination | LED | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | for DIN rail mounting | |
Number of pins | 5 | |
Switches features | return by rotating | |
Connection | M12 male straight x2 | |
Engineering PN | Smile 12 EA |