+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TPF330M6

Capacitor: tantalum-polymer; low ESR; 330uF; 2.5VDC; 4700mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
2TPF330M6
TME Symbol:
2TPF330M6

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Operating current
4.7A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
1.8x7.3x4.3mm
Service life
2000h
Impedance
6mΩ
Operating temperature
-55...105°C
Gross weight0.221 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2TPF330M6
44 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 46 pcs - 1.15 USDGross price for quantities from 46 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts