+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2W005G-E4/51

Bridge rectifier: single-phase; Urmax: 50V; If: 2A; Ifsm: 60A; round

Manufacturer: VISHAY

Manufacturer part number:
2W005G-E4/51
TME Symbol:
2W005G-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
2A
Max. forward impulse current
60A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1.1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.105 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
2W005G-E4/51
1148 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 200 pcs - 0.34 EURGross price for quantities from 200 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 1500 pcs - 0.30 EURGross price for quantities from 1500 pcs - 0.35 EUR
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.35 EUR
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.34 EUR
Net price for quantities from 6000 pcs - 0.27 EURGross price for quantities from 6000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 3 000 pcs