+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MSM LA CS 22 | |
AC contacts rating @R | 16A / 250V AC | |
IP rating | IP64 (from the front) | |
Switching method | OFF-ON | |
Illumination | LED | |
Backlight colour | red | |
Illumination voltage | 24V DC | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 20000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 10N | |
Mechanical durability | 100000 cycles | |
Button shape | round | |
Mounting hole dimensions | Ø22.1mm | |
Body colour | silver | |
Body material | stainless steel | |
Button material | ceramics | |
Mechanical impact resistance | IK07 | |
Panel thickness | max. 10mm | |
Mounting | on panel | |
Body dimensions | Ø25mm | |
Operating temperature | -20...85°C |