+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-041

Switch: vandal resistant; Pos: 2; DPST-NO; MSM LA CS 22; OFF-ON


Manufacturer: SCHURTER

Manufacturer part number:
3-101-041
TME Symbol:
3-101-041

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
Manufacturer series
MSM LA CS 22
AC contacts rating @R
16A / 250V AC
IP rating
IP64 (from the front)
Switching method
OFF-ON
Illumination
LED
Backlight colour
white
Illumination voltage
24V DC
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
20000 cycles
Max. contact resistance:
100mΩ
Operating Force
10N
Mechanical durability
100000 cycles
Button shape
round
Mounting hole dimensions
Ø22.1mm
Body colour
silver
Body material
stainless steel
Button material
ceramics
Mechanical impact resistance
IK07
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø25mm
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-101-041
0 in TME stock
Net price for quantities from 20 pcs - 55.87 USDGross price for quantities from 20 pcs - 67.03 USD
Net price for quantities from 30 pcs - 51.91 USDGross price for quantities from 30 pcs - 62.29 USD
Net price for quantities from 50 pcs - 46.71 USDGross price for quantities from 50 pcs - 56.05 USD
Net price for quantities from 100 pcs - 44.77 USDGross price for quantities from 100 pcs - 53.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.