+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-101-428

Switch: vandal resistant; Pos: 2; SPDT; CPS; 0.1A/42VAC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
3-101-428
TME Symbol:
3-101-428

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
CPS
AC contacts rating @R
0.1A / 42V AC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED
Backlight colour
red/green
Leads
cables
Button shape
round
Mounting hole dimensions
Ø22.1mm
Body colour
silver
Body material
stainless steel
Button material
ceramics
Mechanical impact resistance
IK09
Panel thickness
max. 6mm
Mounting
on panel
Operating temperature
-40...60°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-101-428
0 in TME stock
Net price for quantities from 20 pcs - 57.09 USDGross price for quantities from 20 pcs - 68.51 USD
Net price for quantities from 100 pcs - 53.90 USDGross price for quantities from 100 pcs - 64.67 USD
No. of pieces (Multiplicity: 1)