+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-131-913

Switch: vandal resistant; Pos: 2; SPST; 0.1A/42VAC; 0.1A/60VDC

Manufacturer: SCHURTER

Manufacturer part number:
3-131-913
TME Symbol:
3-131-913

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Manufacturer series
TTS
Backlight colour
green/red
Illumination voltage
28V
Electrical life
20000000 cycles
Mounting hole dimensions
Ø22mm
Body material
stainless steel
Switches features
contactless
Operating temperature
-40...85°C
Gross weight24.55 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-131-913
20 in TME stock
Net price for quantities from 1 pcs - 48.36 USDGross price for quantities from 1 pcs - 58.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs