+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1437559-7

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/250VAC; 4A/28VDC; MTL


Manufacturer: TE Connectivity

Manufacturer part number:
3-1437559-7
TME Symbol:
3-1437559-7

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
connectors
Manufacturer series
MTL
Operating temperature
-20...85°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Electrical life
60000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
150000 cycles
Contact material
copper alloy
Mounting
on panel
Body colour
green
Illumination
none
Flammability rating
UL94V-0
Gross weight7.85 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
3-1437559-7
0 in TME stock
Net price for quantities from 1 pcs - 34.13 USDGross price for quantities from 1 pcs - 40.96 USD
Net price for quantities from 50 pcs - 27.05 USDGross price for quantities from 50 pcs - 32.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.