+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-147-002

Switch: vandal resistant; Pos: 2; SPDT; MSM II; 3A/125VAC; ON-(ON)


Manufacturer: SCHURTER

Manufacturer part number:
3-147-002
TME Symbol:
3-147-002

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM II
AC contacts rating @R
3A / 125V AC
IP rating
IP40 (microswitch), IP67 (from the front)
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
5V DC
Leads
for soldering
Max. contact resistance:
30mΩ
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
round
Mounting hole dimensions
Ø19mm
Body colour
natural
Body material
stainless steel
Contact material
silver
Mounting
on panel
Switches features
anti-rotation lock
Key stroke
1mm
Operating temperature
-40...85°C
Gross weight21.15 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
3-147-002
0 in TME stock
Net price for quantities from 20 pcs - 23.34 USDGross price for quantities from 20 pcs - 28.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.