+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-153-430

Supercapacitor; SMD; 680mF; 5VDC; 17x39x2.7mm; 35mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-430
TME Symbol:
3-153-430

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.68F
Operating voltage
5V DC
Body dimensions
17x39x2.7mm
ESR value
35mΩ
Max. forward impulse current
30A
Leakage current
3µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-430
0 in TME stock
Net price for quantities from 200 pcs - 10.17 EURGross price for quantities from 200 pcs - 12.20 EUR
No. of pieces (Multiplicity: 100)